NichiconPLX1E121MDL1Capacitor de polímero de aluminio
Cap Aluminum Polymer 120uF 25VDC 20%( 8 X 12mm) Radial 3.5mm 0.027 Ohm 2.3A 3000h 125°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer | |
| 120uF | |
| 20% | |
| 25VDC | |
| 0.027 | |
| Low | |
| 2.3 | |
| 600@2Min | |
| 3000 | |
| Polar | |
| Through Hole | |
| Radial | |
| 3.5 | |
| 2 | |
| Long Lead | |
| 8 X 12 | |
| -55 | |
| 125 | |
| Bulk | |
| 0.6 | |
| 8 | |
| 12 |
"Many integrated circuits cannot handle drastic changes in input power; Nichicon's PLX1E121MDL1 conductive polymer aluminum solid capacitor can help solve this problem. It can withstand a voltage of 25 VDC. Users like its long lead wire form. It has 2 terminals. This part has a lead diameter of 0.6 mm. Its leakage current is 600@2Min μA. This product's terminal pitch is 3.5 mm. It has a tolerance of 20%. This product is 12 mm tall with a diameter of 8 mm. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 125 °C. The PLX1E121MDL1 conductive polymer aluminum solid capacitor has a radial termination style."
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

