VishayPLTT0805Z2522QGT5Ensamble fijo de resistor en una sola superficie

Res Thin Film 0805 25.2K Ohm 0.02% 0.25W(1/4W) ±5ppm/°C Pad SMD T/R

Use this PLTT0805Z2522QGT5 fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 25.2K Ohm. Its temperature coefficient is ±5 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 215 °C. This product is 2.03 mm long, 0.84 mm tall and 1.27 mm deep. This device utilizes thin film technology.

No Stock Available

Quantity Increments of 1 Minimum 500
  • Manufacturer Lead Time:
    13 semanas
    • Price: $5.285
    1. 500+$5.285
    2. 1000+$4.494
    3. 2500+$4.273
    4. 5000+$3.528

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.