PanduitPLT7LH-C30Sujetacables
Cable Ties, Standard Locking Heat Stabilized Nylon 6/6 Black 178mm 534N Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Black | |
| Nylon 6/6 | |
| 178 | |
| 534(Min) | |
| -60 | |
| 115 | |
| Bulk | |
| 627.4 | |
| 12.2 | |
| 8.3 |
Use this PLT7LH-C30 cable tie from Panduit to reduce tangles in multiple wires and cables. This cable tie has a temperature range of -40 °C to 115 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 627 mm long, 8.3 mm tall and 12.2 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

