PanduitPLT6H-C0Sujetacables
Cable Ties, Standard Locking Weather Resistant Nylon 6/6 Black 152mm 778N
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Black | |
| Weather Resistant Nylon 6/6 | |
| 152 | |
| 778(Min) | |
| -60 | |
| 85 | |
| 530 | |
| 14.2 | |
| 8.6 |
Are you looking to make a grouping of electrical wires but don't know where to start? Then use this PLT6H-C0 cable tie from Panduit to easily bind together and group your electrical wires. This cable tie has a temperature range of -40 °C to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 530 mm long, 8.6 mm tall and 14.2 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

