Un 50-75% de rebaja
PanduitPLT6H-CSujetacables
Cable Ties, Standard Locking Nylon 6/6 Natural 152mm 778N Pan-Ty® Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.9988 | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Natural | |
| Nylon 6/6 | |
| 152 | |
| 778(Min) | |
| -60 | |
| 85 | |
| Bulk | |
| 530 | |
| 14.2 | |
| 8.6 | |
| Pan-Ty® |
Grouping and organized your electrical wires has never been this easy with this convenient PLT6H-C cable tie from Panduit. This cable tie has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 530 mm long, 8.6 mm tall and 14.2 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

