PanduitPLT4S-C76Sujetacables
Cable Ties, Standard Locking Tefzel Aqua Blue 102mm 222N Package
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.9988 | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Aqua Blue | |
| Tefzel | |
| 102 | |
| 222(Min) | |
| -60 | |
| 170 | |
| Package | |
| 371 | |
| 8.6 | |
| 6.1 |
Are you looking to make a grouping of electrical wires but don't know where to start? Then use this PLT4S-C76 cable tie from Panduit to easily bind together and group your electrical wires. This cable tie has a minimum operating temperature of -46 °C and a maximum of 170 °C. This product is 368 mm long, 5.6 mm tall and 8.6 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

