PanduitPLT4S-C0Sujetacables
Cable Ties, Standard Locking Weather Resistant Nylon 6/6 Black 102mm 222N Pan-Ty® Package
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Black | |
| Weather Resistant Nylon 6/6 | |
| 102 | |
| 222(Min) | |
| -60 | |
| 85 | |
| Package | |
| 368 | |
| 8.6 | |
| 5.6 | |
| Pan-Ty® |
Use this PLT4S-C0 cable tie from Panduit to reduce tangles in multiple wires and cables. This cable tie has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product is 368 mm long, 5.6 mm tall and 8.6 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

