Más Buscadas
PanduitPLT3I-MSujetacables
Cable Ties, Standard Locking Nylon 6/6 Natural 76mm 178N Pan-Ty®
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Natural | |
| Nylon 6/6 | |
| 76 | |
| 178(Min) | |
| -60 | |
| 85 | |
| 290 | |
| 6.6 | |
| 4.6 | |
| Pan-Ty® |
The grooves in this PLT3I-M cable tie from Panduit act as a ratchet that create the anti-release behavior of this essential component. This cable tie has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 290 mm long, 4.6 mm tall and 6.6 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

