PanduitPLT2I-M10Sujetacables
Cable Ties, Standard Locking Nylon 6/6 White 51mm 178N Pan-Ty® Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| White | |
| Nylon 6/6 | |
| 51 | |
| 178(Min) | |
| -60 | |
| 85 | |
| Bulk | |
| 203 | |
| 6.1 | |
| 4.6 | |
| Pan-Ty® |
Use this PLT2I-M10 cable tie from Panduit to bind together multiple electrical wires to make a clean and organized setup. This cable tie has a temperature range of -40 °C to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 203 mm long, 4.6 mm tall and 6.1 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

