PanduitPLT2H-TL300Sujetacables
Cable Ties, Standard Locking Weather Resistant Nylon 6/6 Black 51mm 534N Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Black | |
| Weather Resistant Nylon 6/6 | |
| 51 | |
| 534(Min) | |
| -60 | |
| 115 | |
| Bulk | |
| 206 | |
| 12.2 | |
| 7.4 |
This PLT2H-TL300 cable tie from Panduit is a type of fastener used to hold cables together in a group. This cable tie has a minimum operating temperature of -40 °C and a maximum of 100 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 206 mm long, 7.4 mm tall and 12.2 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

