Un 10-25% de rebaja
PanduitPLT13H-CSujetacables
Cable Ties, Standard Locking Nylon 6/6 Natural 330mm 778N Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.9988 | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Natural | |
| Nylon 6/6 | |
| 330 | |
| 778(Min) | |
| -60 | |
| 85 | |
| Bulk | |
| 1100 | |
| 14.2 | |
| 8.6 |
If you need a solution for managing multiple wires and cables then use this PLT13H-C cable tie from Panduit to firmly tighten together groups of wires. This cable tie has a temperature range of -40 °C to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 1100 mm long, 8.6 mm tall and 14.2 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

