PanduitPLT1.5M-C71Sujetacables
Cable Ties, Locking Clamp Polyetheretherketone Translucent Brown 35mm 156N
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Locking Clamp | |
| Translucent Brown | |
| Polyetheretherketone | |
| 35 | |
| 156(Min) | |
| -60 | |
| 260 | |
| 147 | |
| 2.5 |
The grooves in this PLT1.5M-C71 cable tie from Panduit act as a ratchet that create the anti-release behavior of this essential component. This product is 147 mm long and 2.5 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

