PanduitPLT1.5I-M6Sujetacables
Cable Ties, Standard Locking Nylon 6/6 Blue 35mm 178N Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Blue | |
| Nylon 6/6 | |
| 35 | |
| 178(Min) | |
| -60 | |
| 85 | |
| Bulk | |
| 142 | |
| 6.1 | |
| 4.6 |
This PLT1.5I-M6 cable tie from Panduit can be cinched down to the desired level of tightness and will not come loose no matter what. This cable tie has a temperature range of -40 °C to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 142 mm long, 4.6 mm tall and 6.1 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

