PanduitPLT1.5I-C30Sujetacables
Cable Ties, Standard Locking Heat Stabilized Nylon 6/6 Black 35mm 178N
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Black | |
| Heat Stabilized Nylon 6/6 | |
| 35 | |
| 178(Min) | |
| -60 | |
| 115 | |
| 142 | |
| 6.1 | |
| 4.6 |
Bind multiple wires using this PLT1.5I-C30 cable tie from Panduit, making an organized and neat setup. This cable tie has a temperature range of -40 °C to 115 °C. This product is 142 mm long, 4.6 mm tall and 6.1 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

