| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Marker and Flag | |
| Black | |
| Nylon 6/6 | |
| 19 | |
| 80(Min) | |
| -60 | |
| 85 | |
| 99 | |
| 24.9 | |
| 3.9 |
Grouping and organized your electrical wires has never been this easy with this convenient PLM1M-M0 cable tie from Panduit. This cable tie has a maximum operating temperature of 85 °C. This product is 99 mm long and 24.9 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

