Un 25-50% de rebaja
NichiconPLG1C471MDO1Capacitor de polímero de aluminio
Cap Aluminum Polymer 470uF 16VDC 20%( 8 X 12mm) Radial 3.5mm 0.011 Ohm 5.4A 2000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer | |
| 470uF | |
| 20% | |
| 16VDC | |
| 0.011 | |
| Low | |
| 5.4 | |
| 1504@2Min | |
| 2000 | |
| Polar | |
| High Capacitance|High Ripple Current | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 3.5 | |
| 2 | |
| Long Lead | |
| 8 X 12 | |
| -55 | |
| 105 | |
| Bulk | |
| 0.6 | |
| 8 | |
| 12(Max) |
The PLG1C471MDO1 conductive polymer aluminum solid capacitor, developed by Nichicon, can easily handle changes to the input load of a circuit. It can withstand a voltage of 16 VDC. Users like its long lead wire form. This part has a lead diameter of 0.6 mm. Its leakage current is 1504@2Min μA. It has a tolerance of 20%. This product's terminal pitch is 3.5 mm. This product is 12 mm tall with a diameter of 8 mm. The PLG1C471MDO1 conductive polymer aluminum solid capacitor has a radial termination style. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

