NichiconPLG0E392MDO1Capacitor de polímero de aluminio

Cap Aluminum Polymer 3900uF 2.5VDC 20%( 10 X 13mm) Radial 5mm 0.008 Ohm 7A 2000h 105°C Bulk Automotive AEC-Q200

This PLG0E392MDO1 conductive polymer aluminum solid capacitor from Nichicon is able to support a change in the load in an integrated circuit. It can withstand a voltage of 2.5 VDC. Users like its long lead wire form. This part has a lead diameter of 0.6 mm. This product is 13 mm tall with a diameter of 10 mm. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. The PLG0E392MDO1 conductive polymer aluminum solid capacitor has a radial termination style. It has a tolerance of 20%. This product's terminal pitch is 5 mm. Its leakage current is 1950@2Min μA.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    19 semanas
    • Price: $0.8883
    1. 1+$0.8883
    2. 4000+$0.8452

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.