SamtecPLCC-044-T-AEnchufe del conector
Conn PLCC Socket SKT 44 POS 1.27mm Solder ST SMD Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| PLCC Socket | |
| SKT | |
| 44 | |
| 1.27 | |
| Solder | |
| Straight | |
| 1/Contact | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 22.86 | |
| 22.86 | |
| 5.08 | |
| Surface Mount |
Easily interface your multiple wired connection by implementing this plcc socket PLCC-044-T-A connector socket manufactured from Samtec. This SKT connector's 44 contacts that are made out of beryllium copper and plated with tin over nickel. It has a straight body orientation. Its pitch is 1.27 mm. It has a socket type gender. PLCC-044-T-A is housed in liquid crystal polymer. This device has a maximum current rating of 1 A. This product is 22.86 mm long, 5.08 mm tall and 22.86 mm deep. This connector socket has an operating temperature of -55 to 125 °C. It uses the solder termination method. It is insulated with liquid crystal polymer.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.