Un 50-75% de rebaja
PanduitPLB3S-M0Sujetacables
Cable Ties, Double Head Weather Resistant Nylon 6/6 Black 76.2mm 222N Pan-Ty®
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Double Head | |
| Black | |
| Weather Resistant Nylon 6/6 | |
| 76.2 | |
| 222(Min) | |
| -60 | |
| 85 | |
| 300 | |
| 8.6 | |
| 5.6 | |
| Pan-Ty® |
The grooves in this PLB3S-M0 cable tie from Panduit act as a ratchet that create the anti-release behavior of this essential component. This product comes packaged in bulk, so the parts will be stored loosely. This product is 300 mm long.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

