STMicroelectronicsPKC-136Supresores de voltaje transitorio (TVS)

TVS Diode Single Uni-Dir 136V 2-Pin DO-15 T/R

Protect users and systems from overvoltage conditions by equipping your electronic equipment with STMicroelectronics' PKC-136 TVS diode. Its maximum leakage current is 1 μA. Its test current is 1 mA. This device's maximum clamping voltage is 219 V and minimum breakdown voltage is 150 V. This TVS diode has a minimum operating temperature of -40 °C and a maximum of 150 °C.

Import TariffMay apply to this part

4,000 piezas: Se puede enviar mañana

    Total$335.20Price for 1000

    • (1000)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2512+
      Manufacturer Lead Time:
      15 semanas
      Country Of origin:
      China
      • In Stock: 4,000 piezas
      • Price: $0.3352

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.