Microchip TechnologyPIC24HJ128GP310A-I/PTMicrocontrollers - MCUs

MCU 16-bit PIC RISC 128KB Flash 3.3V 100-Pin TQFP Tray

With the PIC24HJ128GP310A-I/PT microcontroller by Microchip Technology, many functions and tasks can be automated to a developer's desired specifications. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 40 MHz. Its ADC resolution is 10/10. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. Its flash program memory is 128KB. This is a 32 bit processor. This device is based on the PIC core architecture.

3 piezas: Se puede enviar mañana

    Total$8.68Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2425+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Tailandia
      • In Stock: 3 piezas
      • Price: $8.678

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.