Un 10-25% de rebaja

Microchip TechnologyPIC24FV32KA304-I/PTMicrocontrollers - MCUs

MCU 16-bit PIC RISC 32KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray

Use this programmable PIC24FV32KA304-I/PT microcontroller manufactured by Microchip Technology, to dress up any design. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 32 MHz. Its flash program memory is 32KB. This is a 16 bit processor. Its ADC resolution is 12. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V. This device is based on the PIC core architecture.

632 piezas: Se puede enviar en 7 días

    Total$4.08Price for 1

    • Se puede enviar en 7 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 632 piezas
      • Price: $4.080

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.