Un 25-50% de rebaja

Microchip TechnologyPIC24FJ64GA004-I/MLMicrocontrollers - MCUs

MCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V 44-Pin QFN EP Tube

Crucial to any electronic system is this PIC24FJ64GA004-I/ML microcontroller from Microchip Technology, a mini computer that can be programmed to do whatever you want. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 32 MHz. Its ADC resolution is 10. Its flash program memory is 64KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2|2.2 V, while its maximum is 2.75|3.6 V. This device is based on the PIC core architecture. This is a 16 bit processor.

118 piezas: Se puede enviar mañana

    Total$158.94Price for 45

    • (45)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2426+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Tailandia
      • In Stock: 118 piezas
      • Price: $3.532

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.