Un 10-25% de rebaja

Microchip TechnologyPIC24FJ256GB406-I/MRSecure Microcontrollers and TPM

Secure MCU 16bit PIC24 PIC Harvard 256KB Flash 2.5V/3.3V 64-Pin QFN EP Tube

This PIC24FJ256GB406-I/MR microcontroller from Microchip Technology will make your CPU more versatile and quick. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 32 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. Its flash program memory is 256KB. This is a 16 bit processor. This device is based on the PIC core architecture. Its ADC resolution is 12, while its DAC resolution is 10.

160 piezas: Se puede enviar mañana

    Total$2.72Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2330+
      Manufacturer Lead Time:
      4 semanas
      Country Of origin:
      Tailandia
      • In Stock: 160 piezas
      • Price: $2.723

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.