Microchip TechnologyPIC24FJ256GB206-I/MRMicrocontrollers - MCUs

MCU 16-bit PIC RISC 256KB Flash 2.5V/3.3V 64-Pin QFN EP Tube

This PIC24FJ256GB206-I/MR microcontroller from Microchip Technology is perfect for users that want a fast CPU. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 32 MHz. This is a 16 bit processor. Its ADC resolution is 10. Its flash program memory is 256KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. This device is based on the PIC core architecture.

No Stock Available

Quantity Increments of 40 Minimum 120
  • Manufacturer Lead Time:
    4 semanas
    • Price: $9.294
    1. 120+$9.294
    2. 1000+$9.202
    3. 2000+$9.110
    4. 3000+$9.018
    5. 4000+$8.928
    6. 5000+$8.839
    7. 6000+$8.751
    8. 10000+$8.663
    9. 15000+$8.576
    10. 20000+$8.491

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.