Microchip TechnologyPIC24FJ192GA106-E/PTMicrocontrollers - MCUs

MCU 16-bit PIC RISC 192KB Flash 2.5V/3.3V 64-Pin TQFP Tray

Use this programmable PIC24FJ192GA106-E/PT microcontroller manufactured by Microchip Technology, to dress up any design. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 32 MHz. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. Its ADC resolution is 10. Its flash program memory is 192KB. This is a 16 bit processor.

No Stock Available

Quantity Increments of 1 Minimum 160
  • Manufacturer Lead Time:
    6 semanas
    • Price: $7.681
    1. 160+$7.681
    2. 250+$7.604
    3. 500+$7.528
    4. 1000+$7.453
    5. 2000+$7.378
    6. 2500+$7.304
    7. 3000+$7.231
    8. 4000+$7.159
    9. 5000+$7.087
    10. 10000+$7.016

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.