Microchip TechnologyPIC24FJ128GA310-I/BGMicrocontrollers - MCUs

MCU 16-bit PIC RISC 128KB Flash 2.5V/3.3V 121-Pin TFBGA Tray

Use this programmable PIC24FJ128GA310-I/BG microcontroller manufactured by Microchip Technology, to dress up any design. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 32 MHz. This is a 16 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. Its flash program memory is 128KB. This device is based on the PIC core architecture. Its ADC resolution is 12.

No Stock Available

Quantity Increments of 1 Minimum 184
  • Manufacturer Lead Time:
    7 semanas
    • Price: $5.878
    1. 184+$5.878
    2. 250+$5.819
    3. 500+$5.761
    4. 1000+$5.704
    5. 2000+$5.647
    6. 2500+$5.590
    7. 3000+$5.534
    8. 4000+$5.479
    9. 5000+$5.424
    10. 10000+$5.370

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.