Microchip TechnologyPIC24F04KA200-I/STMicrocontrollers - MCUs

MCU 16-bit PIC RISC 4KB Flash 2.5V/3.3V 14-Pin TSSOP Tube

This PIC24F04KA200-I/ST microcontroller from Microchip Technology is perfect for users that want a fast CPU. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 32 MHz. This is a 16 bit processor. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its ADC resolution is 10. Its flash program memory is 4KB.

Total en Stock: 92 piezas

Quantity Increments of 96 Minimum 96
  • Date Code:
    2438+
    Manufacturer Lead Time:
    6 semanas
    Country Of origin:
    Tailandia
    • Price: $1.566
    1. 96+$1.566

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.