Microchip TechnologyPIC18LF2620T-I/SOMicrocontrollers - MCUs

MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V/5V 28-Pin SOIC W T/R

Microchip Technology's PIC18LF2620T-I/SO microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 40 MHz. This is a 8 bit processor. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V. Its flash program memory is 64KB. Its ADC resolution is 10. This device is based on the PIC core architecture.

No Stock Available

Quantity Increments of 1600 Minimum 1600
  • Manufacturer Lead Time:
    5 semanas
    • Price: $10.351
    1. 1600+$10.351
    2. 8000+$10.247
    3. 16000+$10.145
    4. 24000+$10.043
    5. 40000+$9.943
    6. 48000+$9.843
    7. 96000+$8.452
    8. 120000+$8.369
    9. 200000+$8.368
    10. 240000+$8.284

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.