Microchip TechnologyPIC18LF13K22-I/SOMicrocontrollers - MCUs

MCU 8-bit PIC RISC 8KB Flash 2.5V/3.3V 20-Pin SOIC W Tube

Numerous circuit components and their functionalities can be centralized into one single unit with the PIC18LF13K22-I/SO microcontroller from Microchip Technology! This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 64 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8|2.7 V, while its maximum is 3.6 V. This device is based on the PIC core architecture. This is a 8 bit processor. Its ADC resolution is 10. Its flash program memory is 8KB.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.