Microchip TechnologyPIC18F67J60T-I/PTMicrocontrollers - MCUs
MCU 8-bit PIC RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP T/R
| Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| PIC18 | |
| RISC | |
| PIC | |
| PIC | |
| 41.667 | |
| 41.667 | |
| 8 | |
| Flash | |
| 128KB | |
| 3808B | |
| 64KB | |
| Yes | |
| Ethernet/I2C/SPI/USART | |
| 39 | |
| 5 | |
| 5 | |
| 1 | |
| 11 | |
| 10 | |
| 8192 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 2 | |
| 1.7|2 | |
| 1.8|2.5|3.3 | |
| 2.7|3.6|3.9 | |
| 1000 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 64 | |
| Lead Shape | Gull-wing |
With the PIC18F67J60T-I/PT microcontroller from Microchip Technology, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 41.667 MHz. Its flash program memory is 128KB. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.7|2 V, while its maximum is 2.7|3.6|3.9 V. Its ADC resolution is 10. This is a 8 bit processor. This device is based on the PIC core architecture.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

