Microchip TechnologyPIC18F66J55-I/PTMicrocontrollers - MCUs

MCU 8-bit PIC RISC 96KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP Tray

Automate any process or system using this PIC18F66J55-I/PT microcontroller from Microchip Technology. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 48 MHz. This is a 8 bit processor. Its ADC resolution is 10. Its flash program memory is 96KB. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.7|2|3 V, while its maximum is 2.75|3.6|3.9 V.

No Stock Available

Quantity Increments of 1 Minimum 160
  • Manufacturer Lead Time:
    4 semanas
    • Price: $5.574
    1. 160+$5.574
    2. 250+$5.518
    3. 500+$5.463
    4. 1000+$5.408
    5. 2000+$5.354
    6. 2500+$5.301
    7. 3000+$5.248
    8. 4000+$5.195
    9. 5000+$5.143
    10. 10000+$5.092

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.