Microchip TechnologyPIC18F65J10-I/PTMicrocontrollers - MCUs

MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V 64-Pin TQFP Tray

Used in any modern day system or circuit design this PIC18F65J10-I/PT microcontroller from Microchip Technology, will make any design more versatile. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 40 MHz. This is a 8 bit processor. Its flash program memory is 32KB. Its ADC resolution is 10. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2|2.7 V, while its maximum is 2.7|3.6 V. This device is based on the PIC core architecture.

82 piezas: Se puede enviar mañana

    Total$3.44Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2237+
      Manufacturer Lead Time:
      16 semanas
      Country Of origin:
      Tailandia
      • In Stock: 82 piezas
      • Price: $3.439

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.