Microchip TechnologyPIC18F46K20-I/MVMicrocontrollers - MCUs

MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V Automotive AEC-Q100 40-Pin UQFN EP Tube

Need a strong device that can control other devices in your circuit design? Look no further. This PIC18F46K20-I/MV microcontroller manufactured by Microchip Technology will meet and excel your needs. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 64 MHz. This is a 8 bit processor. Its flash program memory is 64KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its ADC resolution is 10. This device is based on the PIC core architecture.

No Stock Available

Quantity Increments of 73 Minimum 292
  • Manufacturer Lead Time:
    4 semanas
    • Price: $3.495
    1. 292+$3.495
    2. 365+$3.460
    3. 511+$3.426
    4. 730+$3.392
    5. 1022+$3.358
    6. 1460+$3.324
    7. 1533+$3.291
    8. 2555+$3.258
    9. 5037+$3.225

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.