Microchip TechnologyPIC18F4580-I/PMicrocontrollers - MCUs

MCU 8-bit PIC RISC 32KB Flash 5V 40-Pin PDIP Tube

A microcontroller is used in modern day control systems, this PIC18F4580-I/P microcontroller from Microchip Technology is ideal for you. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 40 MHz. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.2 V, while its maximum is 5.5 V. This is a 8 bit processor. Its ADC resolution is 10. This device is based on the PIC core architecture. Its flash program memory is 32KB.

10 piezas: Se puede enviar en 2 días

    Total$116.48Price for 10

    • (10)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2531+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Tailandia
      • In Stock: 10 piezas
      • Price: $11.648

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.