Microchip TechnologyPIC18F4431-I/PMicrocontrollers - MCUs

MCU 8-bit PIC RISC 16KB Flash 5V 40-Pin PDIP Tube

Use this programmable PIC18F4431-I/P microcontroller manufactured by Microchip Technology, to dress up any design. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 40 MHz. This device is based on the PIC core architecture. Its ADC resolution is 10. Its flash program memory is 16KB. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.2 V, while its maximum is 5.5 V. This is a 8 bit processor.

100 piezas: Se puede enviar en 7 días

    Total$7.14Price for 1

    • Se puede enviar en 7 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 100 piezas
      • Price: $7.140

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.