Microchip TechnologyPIC18F4221-I/PTMicrocontrollers - MCUs

MCU 8-bit PIC RISC 4KB Flash 5V 44-Pin TQFP Tray

In order to make your CPU more versatile use this fantastic PIC18F4221-I/PT microcontroller from Microchip Technology. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 40 MHz. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.2 V, while its maximum is 5.5 V. Its ADC resolution is 10. This device is based on the PIC core architecture. Its flash program memory is 4KB. This is a 8 bit processor.

160 piezas: Se puede enviar en 8 días

    Total$4.12Price for 1

    • Se puede enviar en 8 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 160 piezas
      • Price: $4.120

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.