Microchip TechnologyPIC18F27J53-I/SPMicrocontrollers - MCUs

MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V 28-Pin SPDIP Tube Automotive AEC-Q100

Want to centralize your components to one device? Look no further use this PIC18F27J53-I/SP microcontroller manufactured by Microchip Technology. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 48 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.15 V, while its maximum is 3.6 V. This device is based on the PIC core architecture. Its ADC resolution is 12. This is a 8 bit processor. Its flash program memory is 128KB.

109 piezas: Se puede enviar en 7 días

    Total$5.76Price for 1

    • Se puede enviar en 7 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 109 piezas
      • Price: $5.76

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.