Microchip TechnologyPIC18F25K20-I/SSMicrocontrollers - MCUs

MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V 28-Pin SSOP Tube

A microcontroller is used in modern day control systems, this PIC18F25K20-I/SS microcontroller from Microchip Technology is ideal for you. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 64 MHz. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its ADC resolution is 10. This is a 8 bit processor. Its flash program memory is 32KB.

47 piezas: Se puede enviar en 2 días

    Total$93.86Price for 47

    • (47)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2337+
      Manufacturer Lead Time:
      4 semanas
      Country Of origin:
      Tailandia
      • In Stock: 47 piezas
      • Price: $1.997

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.