Microchip TechnologyPIC18F25J10-I/SPMicrocontrollers - MCUs

MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V 28-Pin SPDIP Tube

Used in any modern day system or circuit design this PIC18F25J10-I/SP microcontroller from Microchip Technology, will make any design more versatile. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 40 MHz. This is a 8 bit processor. Its ADC resolution is 10. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 3.6 V. This device is based on the PIC core architecture. Its flash program memory is 32KB.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.