Microchip TechnologyPIC18F2580-E/SPMicrocontrollers - MCUs

MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin SPDIP Tube

This PIC18F2580-E/SP microcontroller from Microchip Technology will make your CPU more versatile and quick. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 40 MHz. Its flash program memory is 32KB. Its ADC resolution is 10. This is a 8 bit processor. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V.

No Stock Available

Quantity Increments of 15 Minimum 75
  • Manufacturer Lead Time:
    6 semanas
    • Price: $11.070
    1. 75+$11.070
    2. 300+$10.960
    3. 1500+$10.850
    4. 3000+$10.741
    5. 6000+$10.634
    6. 9000+$10.528
    7. 12000+$10.422
    8. 15000+$10.318
    9. 30000+$10.215
    10. 60000+$10.113

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.