Microchip TechnologyPIC18F2458-I/SPMicrocontrollers - MCUs

MCU 8-bit PIC RISC 24KB Flash 5V 28-Pin SPDIP Tube

In order to make your CPU more versatile use this fantastic PIC18F2458-I/SP microcontroller from Microchip Technology. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 48 MHz. This is a 8 bit processor. This device is based on the PIC core architecture. Its ADC resolution is 12. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.2 V, while its maximum is 5.5 V. Its flash program memory is 24KB.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.