Microchip TechnologyPIC18F23K20-I/SPMicrocontrollers - MCUs

MCU 8-bit PIC RISC 8KB Flash 2.5V/3.3V Automotive AEC-Q100 28-Pin SPDIP Tube

In order to make your CPU more versatile use this fantastic PIC18F23K20-I/SP microcontroller from Microchip Technology. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 64 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This is a 8 bit processor. Its flash program memory is 8KB. This device is based on the PIC core architecture. Its ADC resolution is 10.

Total en Stock: 5 piezas

Quantity Increments of 15 Minimum 15
  • Date Code:
    2317+
    Manufacturer Lead Time:
    4 semanas
    Country Of origin:
    Tailandia
    • Price: $2.172
    1. 15+$2.172

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.