Un 50-75% de rebaja
Microchip TechnologyPIC18F2220-I/SPMicrocontrollers - MCUs
MCU 8-bit PIC RISC 4KB Flash 5V 28-Pin SPDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.15 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| PIC18 | |
| RISC | |
| PIC | |
| PIC | |
| 40 | |
| 40 | |
| 8 | |
| Flash | |
| 4KB | |
| 512B | |
| Yes | |
| I2C/SPI/USART | |
| 25 | |
| 5 | |
| 2 | |
| 1 | |
| 10 | |
| 10 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| 4.2 | |
| 5 | |
| 5.5 | |
| 1000 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.43 mm |
| Package Width | 7.24 mm |
| Package Length | 34.67 mm |
| PCB changed | 28 |
| Standard Package Name | DIP |
| Supplier Package | SPDIP |
| 28 | |
| Lead Shape | Through Hole |
Used in any modern day system or circuit design this PIC18F2220-I/SP microcontroller from Microchip Technology, will make any design more versatile. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 40 MHz. Its flash program memory is 4KB. Its ADC resolution is 10. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.2 V, while its maximum is 5.5 V. This is a 8 bit processor.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

