Un 10-25% de rebaja
Microchip TechnologyPIC18F14K50-I/SSMicrocontrollers - MCUs
MCU 8-bit PIC RISC 16KB Flash 3.3V/5V 20-Pin SSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.15 | |
| Automotive | Yes |
| PPAP | Unknown |
| PIC18 | |
| RISC | |
| PIC | |
| PIC | |
| 48 | |
| 48 | |
| 8 | |
| Flash | |
| 16KB | |
| 768B | |
| 2MB | |
| Yes | |
| I2C/SPI/USART/USB | |
| 15 | |
| 4 | |
| 8/16/16/16 | |
| 1 | |
| 1 | |
| 11 | |
| 10 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| Yes | |
| 2.7 | |
| 3.3|5 | |
| 5.5 | |
| 800 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.75 |
| Package Width | 5.3 |
| Package Length | 7.2 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 20 | |
| Lead Shape | Gull-wing |
In order to make your CPU more versatile use this fantastic PIC18F14K50-I/SS microcontroller from Microchip Technology. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 48 MHz. This is a 8 bit processor. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 5.5 V. Its flash program memory is 16KB. This device is based on the PIC core architecture. Its ADC resolution is 10.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

