Microchip TechnologyPIC17C756A-16I/LMicrocontrollers - MCUs
MCU 8-bit PIC RISC 32KB EPROM 5V 68-Pin PLCC Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| PIC17 | |
| RISC | |
| PIC | |
| PIC | |
| 16 | |
| 16 | |
| 8 | |
| EPROM | |
| 32KB | |
| 902B | |
| 128KB | |
| Yes | |
| I2C/SPI/USART | |
| 50 | |
| 4 | |
| 3 | |
| 1 | |
| 12 | |
| 10 | |
| 2 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 3.65 | |
| 5 | |
| 5.5 | |
| 1000 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 4.06(Max) mm |
| Package Width | 24.33(Max) mm |
| Package Length | 24.33(Max) mm |
| PCB changed | 68 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 68 | |
| Lead Shape | J-Lead |
This PIC17C756A-16I/L microcontroller from Microchip Technology is perfect for users that want a fast CPU. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 33 MHz. This is a 8 bit processor. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 3.65 V, while its maximum is 5.5 V. Its ADC resolution is 10. This device is based on the PIC core architecture. Its eprom program memory is 16KB.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

