Un 10-25% de rebaja
Microchip TechnologyPIC17C42A-25/PMicrocontrollers - MCUs
MCU 8-bit PIC RISC 4KB EPROM 5V 40-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| PIC17 | |
| RISC | |
| PIC | |
| PIC | |
| 25 | |
| 25 | |
| 8 | |
| EPROM | |
| 4KB | |
| 232B | |
| 128KB | |
| Yes | |
| SCI/USART | |
| 33 | |
| 4 | |
| 2 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 4.5 | |
| 5 | |
| 6 | |
| 1000 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.95(Max) mm |
| Package Width | 14.73(Max) mm |
| Package Length | 53.21(Max) mm |
| PCB changed | 40 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 40 | |
| Lead Shape | Through Hole |
This PIC17C42A-25/P microcontroller from Microchip Technology is perfect for users that want a fast CPU. This microcontroller has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has a maximum clock speed of 25 MHz. Its eprom program memory is 2KB. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 6 V. This is a 8 bit processor. This device is based on the PIC core architecture.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

