Microchip TechnologyPIC16LF876A-I/SSMicrocontrollers - MCUs

MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube

Want to centralize your components to one device? Look no further use this PIC16LF876A-I/SS microcontroller manufactured by Microchip Technology. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 20 MHz. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V. This is a 8 bit processor. Its flash program memory is 14.3KB. Its ADC resolution is 10.

189 piezas: Se puede enviar en 2 días

    Total$279.60Price for 47

    • (47)

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2348+
      Manufacturer Lead Time:
      4 semanas
      Country Of origin:
      Tailandia
      • In Stock: 189 piezas
      • Price: $5.949

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.