Microchip TechnologyPIC16LF76-I/SOMicrocontrollers - MCUs

MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube

With the PIC16LF76-I/SO microcontroller from Microchip Technology, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 20 MHz. Its ADC resolution is 8. Its flash program memory is 14KB. This is a 8 bit processor. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V.

No Stock Available

Quantity Increments of 27 Minimum 108
  • Manufacturer Lead Time:
    6 semanas
    • Price: $7.117
    1. 108+$7.117
    2. 135+$7.045
    3. 270+$6.975
    4. 540+$6.905
    5. 1080+$6.836
    6. 1350+$6.768
    7. 2700+$6.700
    8. 5400+$6.633
    9. 5940+$6.567

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.