Un 10-25% de rebaja

Microchip TechnologyPIC16LF627-04/SOMicrocontrollers - MCUs

MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V 18-Pin SOIC W Tube

Used in any modern day system or circuit design this PIC16LF627-04/SO microcontroller from Microchip Technology, will make any design more versatile. This microcontroller has an operating temperature range of 0 °C to 70 °C. It has a maximum clock speed of 4 MHz. This device is based on the PIC core architecture. Its flash program memory is 1.75KB. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V. This is a 8 bit processor.

184 piezas: Se puede enviar mañana

    Total$0.57Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1413+
      Manufacturer Lead Time:
      999 semanas
      Country Of origin:
      Tailandia
      • In Stock: 184 piezas
      • Price: $0.5653

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.